This 240-contact connector features a hard metric design with a SKT gender and 2mm terminal pitch. It has five rows of contacts and is terminated through soldering. The connector's body is oriented straight and can be mounted through a through-hole. It operates within a temperature range of -55 to 125°C and has a maximum current rating of 1.5A.
Checking distributor stock and pricing after the page loads.
3M MP2-R240-51S1-TR40B technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |