Conn Hard Metric SKT 240 POS 2mm Press Fit ST Thru-Hole
3M MP2-R240-52P1-KR technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.