This 240-contact SKT hard metric connector features a straight body orientation and solder termination method. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a terminal pitch of 2mm and is rated for a maximum current of 1.5A.
3M MP2-R240-52S1-KR technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.