
This 24-position right angle through hole backplane connector features a maximum current rating of 1.5A and an operating temperature range of -55°C to 125°C. It is available in a beige housing with gold contact plating and is lead-free and RoHS compliant. The connector is packaged in a rail/Tube with 1008 units per package and has a 2mm pitch.
Sign in to ask questions about the 3M MP2-S024-41M1-C-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M MP2-S024-41M1-C-LR technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 1008 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-S024-41M1-C-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
