The 3M MP2-S048-41M1-C-KR is a beige 48-position 4-row through-hole backplane connector with a copper alloy contact material and gold plating. It has a current rating of 1.5A and can operate between -55°C and 125°C. The connector is available in bulk packaging with 504 pieces per package and features a right-angle orientation with a 2mm pitch.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Length | 23.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 504 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Compliant |