
Female, 120-position, 5-row, 2mm pitch right-angle backplane connector with solder termination. Features copper alloy contacts with gold plating, a 1.5A current rating, and a maximum operating temperature of 125°C. The beige, UL94 V-0 rated housing is designed for through-hole, edge, and board mounting. This lead-free and RoHS-compliant component is packaged in rails/tubes.
Sign in to ask questions about the 3M MP2-S120-51M1-C-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M MP2-S120-51M1-C-LR technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 23mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 47.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-S120-51M1-C-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.