The MetPak MP2-SP10-51P1-TG30 is a 10-position backplane connector with a beige color and copper alloy contacts plated with gold. It has a current rating of 6.5A and operates between -55°C and 125°C. The connector is available in a package quantity of 840 and is packaged in rail/tube format. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the 3M MP2-SP10-51P1-TG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M MP2-SP10-51P1-TG30 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Package Quantity | 840 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | MetPak™ MP2 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MP2-SP10-51P1-TG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.