3M MTI14-187Q technical specifications.
| Type | Disconnect Terminal |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M MTI14-187Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.