3M MTI18-187Q technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Body Orientation | Straight |
| Stud Size | 5.55mm |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M MTI18-187Q to view detailed technical specifications.
No datasheet is available for this part.