Disconnect Terminal 18-22AWG ETP Copper M 24.13mm Tin Bag
Checking distributor stock and pricing after the page loads.
| Type | Disconnect Terminal |
| Gender | M |
| Termination Method | Crimp |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |