Quick Disconnect Terminal 18-22AWG ETP Copper M 21.59mm Tin
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Tab Size | 2.41mm² |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |