Quick Disconnect Terminal 18-22AWG ETP Copper M 23.62mm Tin
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Termination Method | Crimp |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |