
The MU10-14R/SK is a cable mount terminal from 3M with a copper body and tin plating. It features a non-insulated design and is available in quantities of 500 in bulk packaging. The terminal has a maximum wire gauge of 12AWG and a minimum of 10AWG. It is not RoHS compliant and has a weight of 2.35lb.
3M MU10-14R/SK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.46mm |
| Insulation | Non-Insulated |
| Length | 24.38mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Circular |
| Weight | 2.35lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MU10-14R/SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.