
The MU10-4R/SK is a cable mount terminal from 3M, featuring a copper body with tin plating, a copper contact with tin plating, and a non-insulated design. It measures 17.27mm in length and 7.11mm in depth, with a maximum wire gauge of 12AWG and a minimum of 10AWG. The terminal is available in bulk packaging with 500 units per package and is not RoHS compliant. It is designed for free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M MU10-4R/SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.11mm |
| Insulation | Non-Insulated |
| Length | 17.27mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Circular |
| Weight | 2.23lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MU10-4R/SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.