This Scotchlok terminal features a copper body with tin plating, suitable for wire gauges up to 16AWG and as low as 14AWG. The terminal is non-insulated and has a circular termination. It is available in bulk packaging and is not RoHS compliant. The terminal is designed for free hanging mount and has a length of 17.78mm and a depth of 8.38mm.
3M MU14-10RK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.38mm |
| Insulation | Non-Insulated |
| Length | 17.78mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Circular |
| Weight | 0.028784oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.