Quick Disconnect Terminal 14-16AWG Brass F 16.76mm Tin
Checking distributor stock and pricing after the page loads.
3M MU14-250DF technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-16AWG |