Quick Disconnect Terminal 14-16AWG Brass F 12.95mm Tin Case
Checking distributor stock and pricing after the page loads.
3M MU14-250DF/FLAGK technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 12.95mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 1.69lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |