
The 3M MU14-4FB/SK terminal features a copper contact material with a tin plating, measuring 16.51mm in length. It is designed for free hanging applications and supports wire gauges between 14AWG and 16AWG. The terminal is packaged in bulk quantities of 1000 units.
3M MU14-4FB/SK technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Non-Insulated |
| Length | 16.51mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Standard |
| Weight | 1.45lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.