This 6.35mm free hanging terminal features copper contacts with tin plating, a non-insulated design, and a standard termination. It is available in bulk packaging with 1000 units per package. The terminal has a maximum wire gauge of 16AWG and a minimum of 14AWG, with a lead length of 3m. It is suitable for general use in applications where a free hanging terminal is required.
3M MU14-6FB/SK technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Non-Insulated |
| Lead Length | 3m |
| Length | 16.51mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Termination | Standard |
| Weight | 1.66lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.