
Ring Tongue Terminal 14-16AWG ETP Copper 18.79mm Tin Scotchlok™
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Non-Insulated |
| Length | 18.79mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Scotchlok™ |
| Termination | Circular |
| Weight | 1.78lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |