
The MU18-10R/LK is a free hanging header from 3M's Scotchlok series, made of copper with tin plating. It has a non-insulated design and is available in bulk packaging with 1000 pieces per pack. The header is compliant with UL and CSA approvals and is suitable for use with 18-22AWG wire. It measures 0.31inch in width and 0.74inch in length, with a thickness of 0.03inch and a weight of 1.65lb.
3M MU18-10R/LK technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Non-Insulated |
| Length | 0.74inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 1.65lb |
| Width | 0.31inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MU18-10R/LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.