This cable mount terminal is made from copper with a tin contact plating. It measures 18.79mm in length and 7.87mm in depth. The terminal is designed to accommodate wire gauges between 14AWG and 16AWG and features a M4 stud size. It is terminated via crimp and is not insulated. The terminal is available in bulk packaging with 1000 units per package.
3M MU18-8R/LK technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Non-Insulated |
| Lead Length | 3m |
| Length | 18.79mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.03inch |
| Weight | 1.63lb |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MU18-8R/LK to view detailed technical specifications.
No datasheet is available for this part.