VINYL BUTT CONNECTOR MV10BCK, 12 -10 AWG
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |