
Insulated ring tongue terminal for 14-16 AWG wire, featuring a straight, free-hanging orientation and a stud size of M3.5. Constructed from copper with tin plating, it offers a voltage rating of 1kV and is UL and CSA approved. The blue vinyl insulation provides robust protection, with a crimp termination for secure connections. This bulk-packaged component measures 21.59mm in length and 6.35mm in width.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 21.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Shrouded | No (Without) |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.76mm |
| Voltage Rating | 1kV |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |