This copper terminal features a tin plated body and contact, with a vinyl insulation material. It has a maximum wire gauge of 22 AWG and a minimum of 18 AWG. The terminal is designed for free hanging applications and has a depth of 7.87mm. It is available in bulk packaging and is not RoHS compliant.
3M MV18-10R/LK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 23.62mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MV18-10R/LK to view detailed technical specifications.
No datasheet is available for this part.