
Insulated female fork terminal for 18-22 AWG wire, featuring a straight orientation and tin-plated copper contact material. This free-hanging terminal has a 21.59mm length, 6.35mm width, and 0.76mm thickness, with a 6.35mm depth. Rated for 1kV, it utilizes a vinyl insulation material and is designed for crimp termination. Approvals include UL and CSA, with available colors of blue, red, and pink.
3M MV18-6FB/SK technical specifications.
| Approvals | UL, CSA |
| Color | Blue, Red, Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Finish | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 21.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Shrouded | No (Without) |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.76mm |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 2lb |
| Width | 6.35mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MV18-6FB/SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.