
The Scotchlok terminal is a yellow-colored, insulated terminal with a vinyl body and copper contacts. It has a maximum wire gauge of 10AWG and a minimum of 12AWG. The terminal is available in bulk packaging with 500 units per pack. It is not RoHS compliant.
3M MVU10-14R/SK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.46mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 32mm |
| Material | Vinyl |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Circular |
| Weight | 3lb |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MVU10-14R/SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
