Sign in to ask questions about the 3M MVU10-8FFBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M MVU10-8FFBK technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.12mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 26.16mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 1.02mm |
| Weight | 2.02lb |
| Width | 0.32inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MVU10-8FFBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.