
The Scotchlok terminal features a copper body with tin plating, suitable for wire gauges between 14AWG and 16AWG. It has a SNAP termination and is available in bulk packaging with 1000 units per package. The terminal is insulated with vinyl and has a blue color. It measures 1.1inch in length, 0.43inch in width, and 10.92mm in depth, with a weight of 3lb.
3M MVU14-14FLK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.92mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 1.1inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | SNAP |
| Weight | 3lb |
| Width | 0.43inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.