3M MVU14-14R/SK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.93mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 27.43mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Scotchlok™ |
| Termination | Circular |
| Weight | 3.091lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MVU14-14R/SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.