
The MVU14-250DMFK terminals from 3M are designed for use in a variety of applications. They feature a brass contact material with a tin plating and are available in a female and male configuration. The terminals are insulated at the non-mating end and are suitable for use with wire gauges ranging from 14 to 16 AWG. They are packaged in bulk and can be terminated through crimping. The terminals are part of the Scotchlok series and are suitable for use in free hanging applications.
Sign in to ask questions about the 3M MVU14-250DMFK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M MVU14-250DMFK technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | FEMALE AND MALE |
| Insulation | Non-Mating End Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 3.56lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MVU14-250DMFK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.