
This female copper terminal features a 6.35mm depth and is designed for use with wire gauges ranging from 14AWG to 16AWG. It is constructed from copper with a tin plating and has a blue color. The terminal is insulated with vinyl and is suitable for free hanging applications. Available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M MVU14-4FB/SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 21.59mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Standard |
| Weight | 2.167lb |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MVU14-4FB/SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.