
The Scotchlok Red Insulated Terminal is a cable mount terminal with a copper contact and tin plating. It features a vinyl insulation material and is available in a bulk packaging option. The terminal has a maximum wire gauge of 22AWG and a minimum of 18AWG, with a length of 23.62mm and a depth of 7.87mm. It is not RoHS compliant.
3M MVU18-10R/LK technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 23.62mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MVU18-10R/LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
