
Red insulated fork terminal for 18-22 AWG wire. Features copper contacts with tin plating and a vinyl insulation material. This free-hanging terminal offers a standard termination and measures 0.85 inches in length and 0.25 inches in width. Supplied in bulk packaging.
3M MVU18-6FB/SK technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 0.85inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Standard |
| Weight | 0.030653oz |
| Width | 0.25inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.
