
The Scotchlok Red Insulated Cable Terminal is a cable mount terminal with a maximum wire gauge of 18AWG and a minimum of 22AWG. It features a crimp termination and is insulated with vinyl. The terminal is RoHS compliant and is available in bulk packaging. It is suitable for use in free hanging applications.
3M MVU18-6R/SK technical specifications.
| Color | Red |
| Depth | 6.35mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 20.32mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Scotchlok™ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MVU18-6R/SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.