This female crimp terminal is made of copper with a tin plating and is insulated with vinyl. It has a maximum wire gauge of 18 AWG and a minimum of 22 AWG. The terminal is packaged in bulk and is designed for free hanging applications.
3M MVU18-8R/LK technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 23.62mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MVU18-8R/LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.