
26-position, 2-row right-angle receptacle with a 2.54mm pitch, designed for telecom and datacom applications. Features gold-plated copper alloy contacts, a shielded beige housing, and through-hole panel mount termination. Rated for 1A current and operates between -55°C and 105°C, with UL94 V-0 flammability. This lead-free, RoHS compliant component offers a solder terminal connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N10226-5212PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N10226-5212PC technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N10226-5212PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
