
This 26-position mini D ribbon connector features a copper alloy contact material with gold plating and a nickel plating on the shell. It has a current rating of 1A and a voltage rating of 500V. The connector is shielded and has a flammability rating of UL94 V-0. It is available in a beige housing color and is lead-free. The connector is designed for through-hole mounting on a panel and has a width of 16.7mm.
Checking distributor stock and pricing after the page loads.
3M N10226-52B2VC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 16.7mm |
| RoHS | Not Compliant |