
Shielded, right-angle D-Subminiature connector with 26 female contacts and a 2.54mm pitch. Features copper alloy contacts with gold plating, a 1A current rating, and a 500V voltage rating. This through-hole, panel-mount receptacle has a beige, UL94 V-0 flammability rated housing and operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N10226-52B3PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N10226-52B3PC technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N10226-52B3PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
