This 26-position Mini D Ribbon connector features a shielded design, with a copper alloy contact material and gold plating. It has a flammability rating of UL94 V-0 and is suitable for through-hole mounting on a panel. The connector measures 37.2mm in length, 9.1mm in width, and 11mm in height, with a black housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N10226-6212VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N10226-6212VC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Black |
| Length | 37.2mm |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 9.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M N10226-6212VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.