D-Sub Micro-D Connectors MDR/26POS/HITEMP/
3M N10236-52A2PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 43.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Plating | Nickel |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.