This 36-position 2-row SCSI connector features a beige housing and is rated for 1A of current. It has a shielded design and is plated with nickel. The connector is through-hole mounted and has a flammability rating of UL94 V-0. It is not RoHS compliant.
3M N10236-52B2VC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.4mm |
| Housing Color | Beige |
| Length | 43.5mm |
| Mount | Through Hole, Panel |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 16.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.