
36-position, 2-row female D-Subminiature connector with a 2.54mm pitch. Features a right-angle, through-hole mounting orientation for panel applications. Offers a 1A current rating and 500V voltage rating, with gold-plated copper alloy contacts. Shielded zinc alloy shell construction, beige housing, and UL94 V-0 flammability rating. Operating temperature range from -55°C to 105°C, with RoHS compliance.
Sign in to ask questions about the 3M N10236-52B3PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N10236-52B3PC technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 43.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N10236-52B3PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
