Sign in to ask questions about the 3M N10250-52A2VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N10250-52A2VC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole, Panel |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N10250-52A2VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.