50-position, 2-row D-subminiature receptacle connector with a 2.54mm pitch. Features a right-angle, through-hole PCB mount orientation and PC tail termination. Constructed with a zinc alloy shell and copper alloy contacts plated with gold over nickel. Rated for 1A current and 500V, operating between -55°C and 105°C. Shielded design with a beige, UL94 V-0 flammability rated housing.
3M N10250-52B2PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 13.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
