CONN MINI-D 50POS VERT RECPT
3M N10250-6212PC technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Gender | Female |
| Insulation Material | Glass |
| Length | 52.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.