Conn Mini D Ribbon RCP 80 POS 1.27mm Solder RA Thru-Hole 80 Terminal 1 Port
3M N10280-5242VC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole, Panel |
| Number of Positions | 80 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.