
80 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Mount | Through Hole |
| Number of Positions | 80 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |