This 6-position shrouded header features a 2.54mm pitch and is designed for through-hole mounting. The contacts are made of copper alloy with a gold plating and are suitable for mating with gold contacts. The header has a black glass insulation and a UL94 V-0 flammability rating. It operates over a temperature range of -55°C to 105°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N2506-5003RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1064 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2506-5003RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.