6-position, 2-row male pin header with gold-plated copper alloy contacts featuring a square shape and 0.243-inch mating length. This through-hole mount connector offers a 0.1-inch pitch and row spacing, with a black glass insulator rated UL94 V-0 for flammability. Operating temperature range spans from -55°C to 105°C, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N2506-6002RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1064 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2506-6002RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.